Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794954-6
Order Code2311108
Product RangeVAL-U-LOK
Technical Datasheet
30,118 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.159 |
| 100+ | €0.125 |
| 500+ | €0.0928 |
| 1000+ | €0.0858 |
| 2500+ | €0.0841 |
| 5000+ | €0.0824 |
Price for:Each
Minimum: 10
Multiple: 10
€1.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794954-6
Order Code2311108
Product RangeVAL-U-LOK
Technical Datasheet
Product RangeVAL-U-LOK
No. of Positions6Ways
Pitch Spacing4.2mm
For Use WithVAL-U-LOK Series Socket Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 794954-6 is a 6-position Rectangular Power Connector Housing made of natural color nylon. The receptacle housing is suitable for use with the VAL-U-LOK series connectors.
- UL94V-2 Flammability rating
- 600VAC Operating voltage
- -40 to 105°C Operating temperature range
Applications
Consumer Electronics, Portable Devices, HVAC, Lighting, Industrial, Security, Communications & Networking
Technical Specifications
Product Range
VAL-U-LOK
No. of Positions
6Ways
For Use With
VAL-U-LOK Series Socket Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (27-Jun-2024)
Alternatives for 794954-6
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001434