Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794617-2
Order Code1111087
Product RangeMicro MATE-N-LOK
Technical Datasheet
16,553 In Stock
28,800 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.279 |
100+ | €0.232 |
500+ | €0.221 |
1000+ | €0.198 |
2500+ | €0.194 |
5000+ | €0.190 |
Price for:Each
Minimum: 10
Multiple: 10
€2.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794617-2
Order Code1111087
Product RangeMicro MATE-N-LOK
Technical Datasheet
Product RangeMicro MATE-N-LOK
No. of Positions2Ways
Pitch Spacing3mm
For Use WithMicro MATE-N-LOK Connectors
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 794617-2 is a 2-position 2-row Housing Connector made of nylon 6/6 housing and black in color. It is suitable for use with the Micro MATE-N-LOK 3mm connector system. It mates with receptacle housing. It features wire-to-board and wire-to-wire connector system.
- UL94V-0 Flammability rating
Applications
Consumer Electronics, Instrumentation, Industrial, Security, LED Lighting
Technical Specifications
Product Range
Micro MATE-N-LOK
No. of Positions
2Ways
For Use With
Micro MATE-N-LOK Connectors
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 794617-2
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000327