Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No790347
Order Code586912
Technical Datasheet
Product Range-
Wire Size (AWG)17AWG to 13AWG
Wire Size AWG Min17AWG
Conductor Area CSA2.5mm²
Wire Size AWG Max13AWG
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Tab Size - Metric-
Tab Size - Imperial-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 790347 is a blue straight blade-tongue Insulated Crimp Terminal with tin-plated contact. The PIDG series terminal has nylon insulator and accepts 17 to 13AWG wire size.
Applications
Industrial
Technical Specifications
Product Range
-
Wire Size AWG Min
17AWG
Wire Size AWG Max
13AWG
Insulator Material
Nylon (Polyamide)
Tab Size - Imperial
-
Wire Size (AWG)
17AWG to 13AWG
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
Tab Size - Metric
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001043