Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No776164-1
Order Code1654497
Product RangeAMPSEAL Series
Technical Datasheet
2,098 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.150 |
10+ | €9.760 |
25+ | €9.200 |
100+ | €8.630 |
250+ | €7.840 |
500+ | €7.570 |
Price for:Each
Minimum: 1
Multiple: 1
€12.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No776164-1
Order Code1654497
Product RangeAMPSEAL Series
Technical Datasheet
Product RangeAMPSEAL Series
No. of Positions35Ways
Pitch Spacing4mm
For Use WithAMPSEAL female crimp terminals
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP67, IP69K
Voltage Rating250V
Current Rating17A
Product Overview
776164-1 is a receptacle housing for female terminals.
- Sealable, rectangular connector, keyed mating alignment
- Number of positions are 35, number of rows are 3
- Operating voltage is 250VAC, nominal voltage architecture is 250V
- Cable exit angle is 180°, centreline (pitch) is 4mm
- Black colour, 1.3mm socket contact, PBT housing
- Mating pin diameter is 1.3mm, contact current rating (max) is 17A
- Length is 63.4mm, width is 33.6mm, connector height is 34.6mm
- Operating temperature range from -40 to 125°C
- UL flammability rating is UL 94V-0, degree of protection is IP67, IP69K
Technical Specifications
Product Range
AMPSEAL Series
No. of Positions
35Ways
For Use With
AMPSEAL female crimp terminals
IP Rating
IP67, IP69K
Current Rating
17A
Gender
Receptacle
Pitch Spacing
4mm
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
250V
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Alternatives for 776164-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034