Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770987-3
Order Code4336538
Product RangeMini Universal MATE-N-LOK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.916 |
10+ | €0.778 |
25+ | €0.747 |
50+ | €0.730 |
100+ | €0.699 |
500+ | €0.572 |
1000+ | €0.520 |
2500+ | €0.488 |
Price for:Each
Minimum: 1
Multiple: 1
€0.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770987-3
Order Code4336538
Product RangeMini Universal MATE-N-LOK Series
Technical Datasheet
Product RangeMini Universal MATE-N-LOK Series
Contact GenderPin
Contact Termination TypeSolder
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use WithMiniature Circular Plastic Connectors
Wire Size AWG Min22AWG
Contact MaterialBrass
SVHCLead
Technical Specifications
Product Range
Mini Universal MATE-N-LOK Series
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
22AWG
SVHC
Lead
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Miniature Circular Plastic Connectors
Contact Material
Brass
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000118