Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770829-1
Order Code2311799
Product RangeCommercial MATE-N-LOK
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770829-1
Order Code2311799
Product RangeCommercial MATE-N-LOK
Technical Datasheet
No. of Contacts4Contacts
Connector SystemsWire-to-Board
Product RangeCommercial MATE-N-LOK
Connector MountingSurface Mount Right Angle
Contact Termination TypeSurface Mount Right Angle
Pitch Spacing5.08mm
GenderHeader
Connector ShroudShrouded
Contact GenderPin
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Commercial
Technical Specifications
No. of Contacts
4Contacts
Product Range
Commercial MATE-N-LOK
Contact Termination Type
Surface Mount Right Angle
Gender
Header
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
1Rows
Connector Systems
Wire-to-Board
Connector Mounting
Surface Mount Right Angle
Pitch Spacing
5.08mm
Connector Shroud
Shrouded
Contact Material
Phosphor Bronze
Connector Shell Size
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003583