Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770342-1.
Order Code1913670
Product RangeCommercial 0.062" Series
Technical Datasheet
296 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.336 |
10+ | €0.286 |
25+ | €0.256 |
100+ | €0.228 |
500+ | €0.217 |
1000+ | €0.187 |
2500+ | €0.158 |
Price for:Each
Minimum: 1
Multiple: 1
€0.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770342-1.
Order Code1913670
Product RangeCommercial 0.062" Series
Technical Datasheet
Product RangeCommercial 0.062" Series
No. of Positions2Ways
Pitch Spacing3.68mm
For Use With.062" Commercial Pin & Socket Connectors
Technical Specifications
Product Range
Commercial 0.062" Series
No. of Positions
2Ways
For Use With
.062" Commercial Pin & Socket Connectors
Gender
Receptacle
Pitch Spacing
3.68mm
Alternatives for 770342-1.
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000613