Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770340-1
Order Code2751611
Product RangeCommercial 0.062"
Technical Datasheet
204 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.314 |
100+ | €0.212 |
500+ | €0.198 |
1000+ | €0.194 |
2500+ | €0.191 |
5000+ | €0.187 |
Price for:Each
Minimum: 10
Multiple: 10
€3.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770340-1
Order Code2751611
Product RangeCommercial 0.062"
Technical Datasheet
Product RangeCommercial 0.062"
No. of Positions2Ways
Pitch Spacing3.68mm
For Use WithAMP 0.062" Commercial Pin & Socket Contacts
Product Overview
The 770340-1 is a 2-position 1-row free hanging Plug Housing Connector made of nylon housing and natural in color. It features power, signal (data) typical contact. It is suitable for use with the commercial pin and socket connectors.
- Socket contact
Applications
Industrial, Commercial
Technical Specifications
Product Range
Commercial 0.062"
No. of Positions
2Ways
For Use With
AMP 0.062" Commercial Pin & Socket Contacts
Gender
Plug
Pitch Spacing
3.68mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 770340-1
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000717