Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770250-1
Order Code3398959
Product RangeUniversal MATE-N-LOK II
Technical Datasheet
1,445 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | €0.352 |
100+ | €0.244 |
500+ | €0.225 |
1000+ | €0.205 |
2500+ | €0.193 |
5000+ | €0.180 |
Price for:Each
Minimum: 10
Multiple: 10
€3.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770250-1
Order Code3398959
Product RangeUniversal MATE-N-LOK II
Technical Datasheet
Product RangeUniversal MATE-N-LOK II
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithAMP Universal MATE-N-LOK II Series Rectangular Housing
Wire Size AWG Min14AWG
Contact MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
Universal MATE-N-LOK II
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
14AWG
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
AMP Universal MATE-N-LOK II Series Rectangular Housing
Contact Material
Brass
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000497