Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No735075-5
Order Code3793352
Product RangeAMP FASTON 250
12,957 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.046 |
500+ | €0.038 |
1000+ | €0.036 |
2500+ | €0.034 |
5000+ | €0.032 |
10000+ | €0.030 |
Price for:Each
Minimum: 100
Multiple: 100
€4.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No735075-5
Order Code3793352
Product RangeAMP FASTON 250
Product RangeAMP FASTON 250
No. of Positions1Ways
Pitch Spacing-
For Use WithAMP FASTON 250 Series Contacts
Technical Specifications
Product Range
AMP FASTON 250
No. of Positions
1Ways
For Use With
AMP FASTON 250 Series Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004