Need more?
Quantity | Price (ex VAT) |
---|---|
250+ | €0.686 |
750+ | €0.667 |
Product Information
Product Overview
The 7-215570-6 is a 6-position vertical Wire-to-Board Pin Header with tin over nickel-plated phosphor bronze contacts and red GF polyester housing. The Micro-MaTch series connector supports through-hole termination method to PC board and Insulation Displacement Crimp (IDC) termination method to wire/cable. The Micro-MaTch connector family, with its contact spacing of 1.27mm, offers a variety of wire-to-board interconnections. The Micro-MaTch contact helps prevent fretting corrosion, the traditional failure mode in tin-plated connections. Relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed by an additional positioning spring in the female part. By preventing movements on the contact spot, a gas tight connection can make the Micro-MaTch contact spring system fretting corrosion resistant.
- Kink PCB mount retention
- Polarization mating alignment
Applications
Audio, Wireless
Technical Specifications
Board In Connector
1.27mm
6Contacts
Phosphor Bronze
Micro-MaTch
-
2 Row
Cable Mount, Through Hole Mount
Tin Plated Contacts
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate