Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66358-6
Order Code3219395
Product RangeMultimate III+ Series
627 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.330 |
Price for:Each
Minimum: 1
Multiple: 1
€1.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66358-6
Order Code3219395
Product RangeMultimate III+ Series
Product RangeMultimate III+ Series
Contact PlatingTin Lead Plated Contacts
Contact MaterialBrass
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithAMP Multimate III+ Series Housing Connectors
Wire Size AWG Min18AWG
Wire Size AWG Max14AWG
Technical Specifications
Product Range
Multimate III+ Series
Contact Material
Brass
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Tin Lead Plated Contacts
Contact Gender
Socket
For Use With
AMP Multimate III+ Series Housing Connectors
Wire Size AWG Max
14AWG
Technical Docs (1)
Alternatives for 66358-6
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000156