Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66261-4
Order Code2060336
Product RangeType XII
Also Known AsMALE CONTACT ASSY. (L.P.)
Technical Datasheet
3,334 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.290 |
10+ | €5.390 |
100+ | €4.400 |
250+ | €4.180 |
500+ | €3.900 |
Price for:Each
Minimum: 1
Multiple: 1
€6.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66261-4
Order Code2060336
Product RangeType XII
Also Known AsMALE CONTACT ASSY. (L.P.)
Technical Datasheet
Product RangeType XII
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Contact PlatingSilver Plated Contacts
For Use WithCPC, G and M Series Connectors
Wire Size AWG Min16AWG
Contact MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 66261-4 is a crimp Pin Contact with copper body, silver plating. 16 to 12AWG wire. This crimp pin contact is suitable for use with G series, CPC and M series connectors.
- 35A Test current
- 100µin Contact mating area plating thickness
Applications
Industrial
Technical Specifications
Product Range
Type XII
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
16AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
12AWG
For Use With
CPC, G and M Series Connectors
Contact Material
Copper
Alternatives for 66261-4
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002472