Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66183-1.
Order Code1394307
Product RangeType III+ Series
Technical Datasheet
1,927 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.780 |
25+ | €1.730 |
50+ | €1.690 |
100+ | €1.530 |
500+ | €1.450 |
1000+ | €1.440 |
Price for:Each
Minimum: 1
Multiple: 1
€1.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66183-1.
Order Code1394307
Product RangeType III+ Series
Technical Datasheet
Product RangeType III+ Series
Contact GenderSocket
Contact Termination TypeSolder
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
For Use WithM Series, CPC Connectors
Wire Size AWG Min26AWG
Contact MaterialCopper
Technical Specifications
Product Range
Type III+ Series
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
M Series, CPC Connectors
Contact Material
Copper
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042