Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No641972-3
Order Code2310145
Product RangeUniversal MATE-N-LOK
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
400+ | €4.040 |
Price for:Each
Minimum: 400
Multiple: 400
€1,616.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No641972-3
Order Code2310145
Product RangeUniversal MATE-N-LOK
Connector SystemsWire-to-Board
No. of Contacts9Contacts
Product RangeUniversal MATE-N-LOK
Contact Termination TypeThrough Hole Straight
Pitch Spacing6.35mm
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
No. of Rows3Rows
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Connector Systems
Wire-to-Board
Product Range
Universal MATE-N-LOK
Pitch Spacing
6.35mm
Contact Material
Phosphor Bronze
No. of Rows
3Rows
No. of Contacts
9Contacts
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 641972-3
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499