Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No641963-1
Order Code2468371
Product RangeUniversal MATE-N-LOK
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.867 |
10+ | €0.737 |
100+ | €0.696 |
500+ | €0.655 |
1000+ | €0.614 |
2500+ | €0.573 |
Price for:Each
Minimum: 1
Multiple: 1
€0.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No641963-1
Order Code2468371
Product RangeUniversal MATE-N-LOK
Technical Datasheet
Connector SystemsWire-to-Board
No. of Contacts2Contacts
Product RangeUniversal MATE-N-LOK
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole Straight
Pitch Spacing6.35mm
GenderHeader
Connector ShroudShrouded
Contact GenderPin
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Connector Systems
Wire-to-Board
Product Range
Universal MATE-N-LOK
Contact Termination Type
Through Hole Straight
Gender
Header
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
1Rows
No. of Contacts
2Contacts
Connector Mounting
Through Hole Mount
Pitch Spacing
6.35mm
Connector Shroud
Shrouded
Contact Material
Phosphor Bronze
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 641963-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001356