Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640913-2
Order Code3438953
Product RangePIDG FASTON 205 Series
250 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.732 |
25+ | €0.593 |
100+ | €0.543 |
250+ | €0.512 |
500+ | €0.490 |
1000+ | €0.468 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640913-2
Order Code3438953
Product RangePIDG FASTON 205 Series
Product RangePIDG FASTON 205 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric5.21mm x 0.51mm
Tab Size - Imperial0.205" x 0.02"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA2.62mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
Technical Specifications
Product Range
PIDG FASTON 205 Series
Tab Size - Metric
5.21mm x 0.51mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.205" x 0.02"
Wire Size AWG Max
14AWG
Conductor Area CSA
2.62mm²
Terminal Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001106
Product traceability