Print Page
Image is for illustrative purposes only. Please refer to product description.
1,500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.050 |
10+ | €1.610 |
100+ | €1.380 |
500+ | €1.240 |
1000+ | €1.170 |
2500+ | €1.150 |
Price for:Each
Minimum: 1
Multiple: 1
€2.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640715-1
Order Code1248227
Technical Datasheet
Accessory TypeStrain Relief
For Use WithAMP Universal MATE-N-LOK Series Connectors
No. of Positions6Ways
Strain Relief MaterialNylon (Polyamide)
Product Range-
Product Overview
The 640715-1 is a Rectangular Connector Strain Relief made of natural color nylon (UL94V-0). The strain relief is suitable for use with the Universal MATE-N-LOK II connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
6Ways
Product Range
-
For Use With
AMP Universal MATE-N-LOK Series Connectors
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004309