Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.244 |
100+ | €0.187 |
500+ | €0.165 |
1000+ | €0.136 |
2500+ | €0.130 |
5000+ | €0.123 |
Price for:Each
Minimum: 10
Multiple: 10
€2.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640551-5
Order Code589019
Accessory Type5 Position Closed End Dust Cover
For Use WithMTA 156 Connectors
Connector Body MaterialPET (Polyester) Body
Product Range-
Product Overview
The 640551-5 is a 5-position Dust Cover made of natural colour polyester. The closed end cover is suitable for MTA-156 connectors.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
5 Position Closed End Dust Cover
Connector Body Material
PET (Polyester) Body
SVHC
No SVHC (21-Jan-2025)
For Use With
MTA 156 Connectors
Product Range
-
Technical Docs (2)
Alternatives for 640551-5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000687