Print Page
Image is for illustrative purposes only. Please refer to product description.
9,097 In Stock
2,100 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €0.0954 |
| 500+ | €0.0875 |
| 1000+ | €0.0805 |
| 2500+ | €0.0655 |
| 5000+ | €0.0642 |
| 10000+ | €0.0629 |
Price for:Each
Minimum: 100
Multiple: 100
€9.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640551-2
Order Code588982
Technical Datasheet
Accessory TypeDust Cover
For Use WithMTA 156 Connectors
Connector Body MaterialPET (Polyester) Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 640551-2 is a 2-position Dust Cover made of natural colour polyester. The closed end cover is suitable for MTA-156 connectors.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cover
Connector Body Material
PET (Polyester) Body
SVHC
No SVHC (25-Jun-2025)
For Use With
MTA 156 Connectors
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000223