Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640251-6
Order Code1846887
Product RangeSL-156
Technical Datasheet
6,424 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
20000+ | €0.172 |
Price for:Each
Minimum: 20000
Multiple: 20000
€3,440.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640251-6
Order Code1846887
Product RangeSL-156
Technical Datasheet
Product RangeSL-156
GenderSocket
No. of Positions6Ways
Pitch Spacing3.96mm
For Use WithSL-156
Technical Specifications
Product Range
SL-156
No. of Positions
6Ways
For Use With
SL-156
Gender
Socket
Pitch Spacing
3.96mm
Alternatives for 640251-6
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588