Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No62228-1
Order Code1768899
Product RangeFASTON 187 Series
Technical Datasheet
1,076 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.396 |
10+ | €0.297 |
25+ | €0.277 |
100+ | €0.256 |
500+ | €0.247 |
1000+ | €0.207 |
2500+ | €0.198 |
Price for:Each
Minimum: 1
Multiple: 1
€0.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No62228-1
Order Code1768899
Product RangeFASTON 187 Series
Technical Datasheet
Product RangeFASTON 187 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.51mm
Tab Size - Imperial0.187" x 0.02"
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Insulator Colour-
Conductor Area CSA1.3mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
Technical Specifications
Product Range
FASTON 187 Series
Tab Size - Metric
4.75mm x 0.51mm
Wire Size AWG Min
20AWG
Insulator Colour
-
Insulator Material
Uninsulated
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.02"
Wire Size AWG Max
16AWG
Conductor Area CSA
1.3mm²
Terminal Material
Brass
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000581
Product traceability