Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No609-006-1
Order Code1971920
Product Range609 Series
Technical Datasheet
1,458 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.740 |
| 10+ | €11.900 |
| 25+ | €11.610 |
| 50+ | €11.200 |
| 100+ | €10.440 |
| 250+ | €10.330 |
Price for:Each
Minimum: 1
Multiple: 1
€12.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No609-006-1
Order Code1971920
Product Range609 Series
Technical Datasheet
Product Range609 Series
Screw Length17.76mm
Thread Size - Metric-
Thread Size - Imperial4-40
Technical Specifications
Product Range
609 Series
Thread Size - Metric
-
Screw Length
17.76mm
Thread Size - Imperial
4-40
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002581
Product traceability