Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No606700-1
Order Code7733732
Product RangeTe Connectivity / Amp 606
Technical Datasheet
9 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €66.920 |
| 5+ | €62.600 |
| 10+ | €61.390 |
| 25+ | €52.230 |
| 50+ | €51.280 |
| 100+ | €50.350 |
Price for:Each
Minimum: 1
Multiple: 1
€66.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No606700-1
Order Code7733732
Product RangeTe Connectivity / Amp 606
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric4.57mm to 25.4mm
For Use With0.18" / 1" Diameter Cables
Product RangeTe Connectivity / Amp 606
Technical Specifications
Stripping Capacity AWG
-
For Use With
0.18" / 1" Diameter Cables
Stripping Capacity Metric
4.57mm to 25.4mm
Product Range
Te Connectivity / Amp 606
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15876
Product traceability