Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No58583-1
Order Code151087
Product RangePRO-CRIMPER III
Technical Datasheet
134 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €300.000 |
5+ | €293.770 |
10+ | €287.890 |
25+ | €282.020 |
50+ | €276.140 |
100+ | €270.270 |
Price for:Each
Minimum: 1
Multiple: 1
€300.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No58583-1
Order Code151087
Product RangePRO-CRIMPER III
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithSUPERSEAL 1.5 Series Contacts
Product RangePRO-CRIMPER III
Product Overview
The 58583-1 from TE Connectivity is a PRO–CRIMPER III hand crimping tool. This crimping tool comes with 58583–2 die assembly and 354940–1 PRO–CRIMPER III hand crimping tool frame. This commercial grade crimp tool is designed primarily for field installation, repair, maintenance work and prototyping. It is used with AMP SUPERSEAL 1.5 series contacts.
- Strip length from 3mm to 3.5mm (0.118inch to 0.318inch)
- Wire size range from 0.5mm² to 1.5mm²
- Insulation diameter of 1.7mm to 2.4mm (0.067inch to 0.094inch)
Applications
Industrial
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
PRO-CRIMPER III
For Use With
SUPERSEAL 1.5 Series Contacts
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68