Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.440 |
| 10+ | €14.180 |
| 25+ | €13.490 |
| 100+ | €12.790 |
| 250+ | €12.680 |
| 500+ | €12.510 |
Product Information
Product Overview
The 5749111-8 is a 100-position 2-row IDC D-sub Connector with gold flash over palladium nickel-plated phosphor bronze contacts and black thermoplastic housing. The shielded Amplimite .050 series headers with action pin contacts offer a high-density D type interface and a solderless board-mount interconnection. When an Amplimite .050 series compliant action pin contact is inserted into a plated through-hole, two spring members are compressed, exerting force against the hole for a gas-tight connection. The diameter of the hole is smaller than the diagonal size of the pin. It is applicable to round jacketed cable.
- With rails
- Preloaded
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Double Density
AMPLIMITE 0.50
DD
Cable Mount
Gold Flash over Palladium Nickel Plated Contacts
No SVHC (25-Jun-2025)
Plug
100Contacts
IDC / IDT
Phosphor Bronze
Steel Body
Alternatives for 5749111-8
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate