Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5749070-9
Order Code2396161
Product RangeAMPLIMITE 0.050
Technical Datasheet
81 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €19.630 | 
| 10+ | €18.420 | 
| 25+ | €17.210 | 
| 100+ | €16.990 | 
| 250+ | €16.650 | 
| 500+ | €16.310 | 
Price for:Each
Minimum: 1
Multiple: 1
€19.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5749070-9
Order Code2396161
Product RangeAMPLIMITE 0.050
Technical Datasheet
D Sub Connector TypeDouble Density
Product RangeAMPLIMITE 0.050
No. of Contacts100Contacts
D Sub Shell SizeDD
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5749070-9 is a 100-position 4-row shielded vertical PCB D-sub Header with gold flash over palladium nickel-plated phosphor bronze contacts and black thermoplastic housing. The .050 series receptacle supports through-hole solder termination method to PC board and PCB mount retention. It is applicable to printed circuit board.
- With mating retention
Applications
Industrial
Technical Specifications
D Sub Connector Type
Double Density
Product Range
AMPLIMITE 0.050
D Sub Shell Size
DD
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
No. of Contacts
100Contacts
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Connector Body Material
Steel Body
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014969
Product traceability