Print Page
Image is for illustrative purposes only. Please refer to product description.
1,125 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.460 |
| 10+ | €6.140 |
| 25+ | €6.060 |
| 50+ | €5.950 |
| 100+ | €5.870 |
| 500+ | €5.810 |
| 1000+ | €5.740 |
Price for:Each
Minimum: 1
Multiple: 1
€6.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5748271-3
Order Code2300526
Product Range-
Screw Length11.94mm
Thread Size - Metric-
Thread Size - Imperial#4-40
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
No SVHC (25-Jun-2025)
Screw Length
11.94mm
Thread Size - Imperial
#4-40
Alternatives for 5748271-3
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73181575
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
Product traceability