Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.180 |
10+ | €2.590 |
100+ | €2.470 |
250+ | €2.360 |
500+ | €2.240 |
1000+ | €2.120 |
Product Information
Product Overview
The 5747840-5 is a 9-position 2-row standard Right Angle Plug with gold-plated brass contacts, fixed female screwlocks and size-1 tin-plated carbon steel shell. The Amplimite HD-20 D-sub stacked PCB connector is member of the complete line of Amplimite subminiature D connector family which has been accepted by the electronic industry for their rugged design and ease of application. The low cost front metal-shell design compatible with full metal-shell connectors. Integral boardlock versions secure posted connectors to PC board prior to soldering. The HD-20 connector contacts are available in plating types to satisfy different applications.
- UL94V-0 Rated black thermoplastic housing
Applications
Industrial
Technical Specifications
Standard
AMPLIMITE HD-20
DE
Through Hole Mount Right Angle
Gold Plated Contacts
No SVHC (21-Jan-2025)
Plug
9Contacts
Solder
Brass
Carbon Steel Body
Alternatives for 5747840-5
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate