Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.870 |
10+ | €2.880 |
100+ | €2.410 |
250+ | €2.350 |
500+ | €2.280 |
1000+ | €2.180 |
Price for:Each
Minimum: 1
Multiple: 1
€3.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5557314-1
Order Code1522225
Technical Datasheet
Modular Connector TypeRJ25 Jack
Connector TypeRJ25
GenderJack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)6P6C
No. of Contacts6Contacts
LAN CategoryCat3
IP Rating-
Connector MountingSurface Mount
No. of Ports1Ports
Connector OrientationRight Angle
ShieldingUnshielded
Contact Termination TypeSurface Mount
Contact PlatingGold Plated Contacts
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5557314-1 is a 6p6C 1-port low profile Cat3 unshielded right angle surface mount Standard RJ25 Modular Jack with side entry. It has phosphor bronze base contact with gold plating in contact mating area and tin over nickel solder tail contact plating, high temperature nylon housing.
- UL94V-0 Flammability
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
Modular Connector Type
RJ25 Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
6P6C
LAN Category
Cat3
Connector Mounting
Surface Mount
Connector Orientation
Right Angle
Contact Termination Type
Surface Mount
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
-
Connector Type
RJ25
Port Configuration
1 x 1 (Port)
No. of Contacts
6Contacts
IP Rating
-
No. of Ports
1Ports
Shielding
Unshielded
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Alternatives for 5557314-1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002605
Product traceability