Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5520425-3
Order Code1773036
Product RangeCGS TE PCF
Technical Datasheet
4,049 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.900 |
10+ | €1.590 |
100+ | €1.170 |
250+ | €1.140 |
500+ | €1.110 |
1000+ | €0.987 |
Price for:Each
Minimum: 1
Multiple: 1
€1.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5520425-3
Order Code1773036
Product RangeCGS TE PCF
Technical Datasheet
Modular Connector TypeRJ25 Jack
Connector TypeRJ25
GenderJack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)6P6C
No. of Contacts6Contacts
LAN CategoryCat3
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationVertical
No. of Ports1Ports
Contact Termination TypeThrough Hole
ShieldingUnshielded
Contact PlatingGold Plated Contacts
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product RangeCGS TE PCF
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5520425-3 is a 6P6C 1-port RJ25/CAT-3 vertical Modular Jack with gold-plated phosphor bronze contacts and grey PBT housing. It is designed for direct mounting on PC boards, ease of soldering and board cleaning.
- Solder termination
- 150VAC Maximum voltage rating
- 750 Mating cycles durability
- UL94V-0 Flammability rating
Applications
Computers & Computer Peripherals
Technical Specifications
Modular Connector Type
RJ25 Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
6P6C
LAN Category
Cat3
Connector Mounting
Through Hole Mount
No. of Ports
1Ports
Shielding
Unshielded
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
CGS TE PCF
Connector Type
RJ25
Port Configuration
1 x 1 (Port)
No. of Contacts
6Contacts
IP Rating
-
Connector Orientation
Vertical
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Alternatives for 5520425-3
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability