Print Page
Image is for illustrative purposes only. Please refer to product description.
133 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.440 |
10+ | €1.170 |
25+ | €1.150 |
50+ | €1.130 |
100+ | €1.120 |
Price for:Each
Minimum: 1
Multiple: 1
€1.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5520250-1.
Order Code1764700
Modular Connector TypeRJ11 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)6P2C
IP Rating-
Connector MountingThrough Hole Mount
LAN CategoryCat3
Connector OrientationRight Angle
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Modular Connector Type
RJ11 Jack
No. of Positions / Loaded Contacts (per Port)
6P2C
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (19-Jan-2021)
Port Configuration
1 x 1 (Port)
IP Rating
-
LAN Category
Cat3
Shielding
Unshielded
LEDs
Without LED
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003205