Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No54312-1
Order Code2990596
Product RangePIDG Series
474 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.470 |
| 10+ | €1.340 |
| 25+ | €1.300 |
| 50+ | €1.250 |
| 100+ | €1.220 |
| 500+ | €1.060 |
| 1000+ | €0.953 |
| 2500+ | €0.909 |
Price for:Each
Minimum: 1
Multiple: 1
€1.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No54312-1
Order Code2990596
Product RangePIDG Series
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max24AWG
Conductor Area CSA0.24mm²
Product RangePIDG Series
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
24AWG
Product Range
PIDG Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#10
Conductor Area CSA
0.24mm²
Insulator Colour
Yellow
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000836
Product traceability