Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No539733-2
Order Code3394138
Product RangeErgocrimp
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No539733-2
Order Code3394138
Product RangeErgocrimp
Crimp Die ApplicationsSize 0.2mm² to 2.5mm² Contacts
For Use WithAMP Ergocrimp Series 539635-1 Hand Crimp Tool
Product RangeErgocrimp
SVHCTo Be Advised
Technical Specifications
Crimp Die Applications
Size 0.2mm² to 2.5mm² Contacts
Product Range
Ergocrimp
For Use With
AMP Ergocrimp Series 539635-1 Hand Crimp Tool
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043
Product traceability