Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No53831-2
Order Code3438917
Product RangeSOLISTRAND Series
1,699 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.632 |
25+ | €0.494 |
100+ | €0.454 |
250+ | €0.424 |
500+ | €0.396 |
1000+ | €0.327 |
2500+ | €0.316 |
5000+ | €0.297 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No53831-2
Order Code3438917
Product RangeSOLISTRAND Series
Product RangeSOLISTRAND Series
Wire Size (AWG)22AWG to 16AWG
Conductor Area CSA1.65mm²
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialPhosphor Bronze
Technical Specifications
Product Range
SOLISTRAND Series
Conductor Area CSA
1.65mm²
Stud Size - Imperial
#8
Insulator Colour
-
SVHC
No SVHC (27-Jun-2024)
Wire Size (AWG)
22AWG to 16AWG
Stud Size - Metric
M4
Insulator Material
Uninsulated
Terminal Material
Phosphor Bronze
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001093
Product traceability