Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5205817-4
Order Code4381381
Product RangeAMPLIMITE HD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €1.170 |
Price for:Each
Minimum: 1000
Multiple: 1000
€1,170.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5205817-4
Order Code4381381
Product RangeAMPLIMITE HD Series
Technical Datasheet
Product RangeAMPLIMITE HD Series
Screw Length12.7mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
AMPLIMITE HD Series
Thread Size - Metric
-
SVHC
Lead (21-Jan-2025)
Screw Length
12.7mm
Thread Size - Imperial
4-40 UNC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability