Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No51864-2
Order Code2468404
Product RangePIDG
Technical Datasheet
25,025 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.403 |
| 100+ | €0.277 |
| 500+ | €0.249 |
| 1000+ | €0.240 |
| 2500+ | €0.235 |
| 5000+ | €0.230 |
Price for:Each
Minimum: 10
Multiple: 10
€4.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No51864-2
Order Code2468404
Product RangePIDG
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Product RangePIDG
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 51864-2 is a Ring Tongue Terminal made of copper with tin plated finish. This straight closed barrel class 1/2 terminal features a blue nylon insulator, crimp termination and accepts 16 to 14AWG wire.
- 300V Maximum voltage
- 105°C Operating temperature rating
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
14AWG
Product Range
PIDG
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#10
Conductor Area CSA
2mm²
Insulator Colour
Blue
SVHC
No SVHC (25-Jun-2025)
Alternatives for 51864-2
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907