Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5177985-2
Order Code2778400
Product RangeFree Height (FH)
912 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.260 |
25+ | €3.760 |
75+ | €3.680 |
200+ | €3.610 |
500+ | €3.530 |
Minimum: 1
Multiple: 1
€5.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5177985-2
Order Code2778400
Product RangeFree Height (FH)
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts60Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFree Height (FH)
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.8mm
No. of Contacts
60Contacts
Contact Material
Copper Alloy
Product Range
Free Height (FH)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268