Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No50836-1.
Order Code1764309
Product RangeSTRATO-THERM Series
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1000+ | €4.210 |
Price for:Each
Minimum: 1000
Multiple: 1000
€4,210.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No50836-1.
Order Code1764309
Product RangeSTRATO-THERM Series
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max16AWG
Conductor Area CSA1.4mm²
Product RangeSTRATO-THERM Series
Insulator ColourOrange
Insulator MaterialPTFE (Polytetrafluoroethylene)
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
16AWG
Product Range
STRATO-THERM Series
Insulator Material
PTFE (Polytetrafluoroethylene)
Stud Size - Imperial
#10
Conductor Area CSA
1.4mm²
Insulator Colour
Orange
Technical Docs (2)
Alternatives for 50836-1.
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000971