Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-747904-2
Order Code1138240
Product RangeAMPLIMITE HDP-20
Technical Datasheet
8,406 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.450 |
10+ | €3.480 |
100+ | €2.820 |
250+ | €2.700 |
500+ | €2.580 |
1000+ | €2.530 |
Price for:Each
Minimum: 1
Multiple: 1
€4.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-747904-2
Order Code1138240
Product RangeAMPLIMITE HDP-20
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HDP-20
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5-747904-2 from TE Connectivity is an AMPLIMITE D sub plug connector with 9 positions. It has grounding indents and mating connector lock.
- Steel shell with tin plating
- Black colour thermoplastic housing
- Contact mating area plating material is gold flash
- Contact base material is phosphor bronze
- Solder tail contact plating material is tin-copper over nickel
- Solder cup contact configuration
- Straight mounting angle
- UL94 V-0 flammability rating
- Solder termination to wire/cable
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HDP-20
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
Phosphor Bronze
Connector Body Material
Steel Body
Alternatives for 5-747904-2
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability