Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-160446-5
Order Code1773018
Product RangeFASTIN-ON 250
Technical Datasheet
8,670 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.239 |
100+ | €0.209 |
500+ | €0.173 |
1000+ | €0.156 |
2500+ | €0.144 |
5000+ | €0.134 |
Price for:Each
Minimum: 10
Multiple: 10
€2.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-160446-5
Order Code1773018
Product RangeFASTIN-ON 250
Technical Datasheet
Product RangeFASTIN-ON 250
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min17AWG
Wire Size AWG Max13AWG
Insulator Colour-
Conductor Area CSA2.5mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
Product Overview
The 5-160446-5 is a FASTON fully insulated female Quick Disconnect Terminal made of brass with tin-plated finish. It accepts 17 to 13AWG wire.
- Normal insertion force
- Insulated wire support
- Straight terminal orientation
- Locking lance mating retention
Applications
Industrial
Technical Specifications
Product Range
FASTIN-ON 250
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
17AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
13AWG
Conductor Area CSA
2.5mm²
Terminal Material
Brass
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004