Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-160430-6
Order Code3793118
Product RangeFASTON 187
10,610 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
100+ | €0.141 |
500+ | €0.133 |
1000+ | €0.123 |
2500+ | €0.105 |
5000+ | €0.103 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
€14.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-160430-6
Order Code3793118
Product RangeFASTON 187
Product RangeFASTON 187
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.81mm
Tab Size - Imperial0.187" x 0.032"
Wire Size AWG Min20AWG
Wire Size AWG Max15AWG
Insulator Colour-
Conductor Area CSA1.65mm²
Insulator MaterialUninsulated
Terminal MaterialPhosphor Bronze
SVHCTo Be Advised
Technical Specifications
Product Range
FASTON 187
Tab Size - Metric
4.75mm x 0.81mm
Wire Size AWG Min
20AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
To Be Advised
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.032"
Wire Size AWG Max
15AWG
Conductor Area CSA
1.65mm²
Terminal Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005