Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-104505-3
Order Code2468609
Product RangeAMPMODU MTE
Technical Datasheet
11,010 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
100+ | €0.196 |
500+ | €0.171 |
1000+ | €0.159 |
2500+ | €0.143 |
5000+ | €0.140 |
Price for:Each
Minimum: 100
Multiple: 100
€19.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-104505-3
Order Code2468609
Product RangeAMPMODU MTE
Technical Datasheet
Product RangeAMPMODU MTE
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithAMPMODU MTE Series Housings
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
Alternatives for 5-104505-3
1 Product Found
Product Overview
The 5-104505-3 is a pin Interchangeable Contact made of phosphor bronze with tin plated finish. The crimp snap-in contact with insulation support. It accepts 26 to 22AWG wire size. The standard pressure contact is suitable for AMPMODU MTE series housings.
- 12mΩ Termination resistance
- 300VAC Operating voltage
- 750V Dielectric withstanding voltage
- 5000MΩ Insulation resistance
Applications
Automotive, Medical, Instrumentation, Test & Measurement, Telecommunications, Consumer Electronics, Portable Devices
Technical Specifications
Product Range
AMPMODU MTE
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
AMPMODU MTE Series Housings
Contact Material
Phosphor Bronze
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability