Print Page
Image is for illustrative purposes only. Please refer to product description.
2,981 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | €0.354 |
100+ | €0.275 |
500+ | €0.229 |
1000+ | €0.180 |
2500+ | €0.176 |
Price for:Each
Minimum: 10
Multiple: 10
€3.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No440146-6
Order Code3793341
Product RangeMIS
Product RangeMIS
No. of Positions6Ways
Pitch Spacing1.25mm
For Use WithAMP MIS Series Contacts
SVHCTo Be Advised
Alternatives for 440146-6
2 Products Found
Technical Specifications
Product Range
MIS
No. of Positions
6Ways
For Use With
AMP MIS Series Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001