Print Page
Image is for illustrative purposes only. Please refer to product description.
50,501 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.286 |
25+ | €0.198 |
100+ | €0.187 |
250+ | €0.168 |
500+ | €0.158 |
1000+ | €0.148 |
2500+ | €0.138 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No42765-1
Order Code3437548
Product Range-
Terminal TypeFemale Quick Disconnect
Tab Size - Metric1.98mm x 0.58mm
Tab Size - Imperial0.78" x 0.023"
Wire Size AWG Min24AWG
Wire Size AWG Max22AWG
Insulator Colour-
Conductor Area CSA0.41mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
Technical Specifications
Product Range
-
Tab Size - Metric
1.98mm x 0.58mm
Wire Size AWG Min
24AWG
Insulator Colour
-
Insulator Material
Uninsulated
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.78" x 0.023"
Wire Size AWG Max
22AWG
Conductor Area CSA
0.41mm²
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001106