Print Page
Image is for illustrative purposes only. Please refer to product description.
174 In Stock
10,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.281 |
100+ | €0.190 |
500+ | €0.174 |
1000+ | €0.142 |
2500+ | €0.135 |
5000+ | €0.132 |
Price for:Each
Minimum: 10
Multiple: 10
€2.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No360042-1
Order Code2311700
Technical Datasheet
Accessory TypeCap
For Use With250 Series Quick Disconnect Tabs
Connector Body MaterialNylon (Polyamide) Body
Product Range-
Product Overview
The 360042-1 is a Tab Cap made of natural colour nylon 6/6. This free hanging polarized cap is suitable for 187 series receptacle connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Cap
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (21-Jan-2025)
For Use With
250 Series Quick Disconnect Tabs
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000162