Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350779-4
Order Code3422549
Product RangeUniversal MATE-N-LOK
Technical Datasheet
21,222 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | €0.638 | 
| 50+ | €0.580 | 
| 100+ | €0.522 | 
| 250+ | €0.518 | 
| 500+ | €0.513 | 
| 1500+ | €0.512 | 
Price for:Each
Minimum: 10
Multiple: 10
€6.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350779-4
Order Code3422549
Product RangeUniversal MATE-N-LOK
Technical Datasheet
Product RangeUniversal MATE-N-LOK
No. of Positions4Ways
Pitch Spacing6.35mm
For Use WithUniversal MATE-N-LOK Pin or Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 350779-4 is a 4-position 1-row natural Plug Housing, made of nylon and used with universal MATE-N-LOK contacts. The connectors with dual locking lances provide optimum contact stability pins and sockets can be intermixed in the same housing.
- UL94V-0 Flammability rating
 - Positive polarization
 - 600V Voltage rating
 - -55 to +125°C Temperature range
 
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Product Range
Universal MATE-N-LOK
No. of Positions
4Ways
For Use With
Universal MATE-N-LOK Pin or Socket Contacts
Gender
Plug
Pitch Spacing
6.35mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002