Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34247
Order Code3050700
Product RangeBudget SOLISTRAND Series
5,426 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.208 |
10+ | €0.173 |
25+ | €0.165 |
100+ | €0.159 |
500+ | €0.148 |
1000+ | €0.118 |
2500+ | €0.116 |
5000+ | €0.114 |
Price for:Each
Minimum: 1
Multiple: 1
€0.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34247
Order Code3050700
Product RangeBudget SOLISTRAND Series
Product RangeBudget SOLISTRAND Series
Wire Size (AWG)26AWG to 22AWG
Conductor Area CSA0.41mm²
Stud Size - MetricM2.5
Stud Size - Imperial#4
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialCopper
Technical Specifications
Product Range
Budget SOLISTRAND Series
Conductor Area CSA
0.41mm²
Stud Size - Imperial
#4
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
26AWG to 22AWG
Stud Size - Metric
M2.5
Insulator Material
Uninsulated
Terminal Material
Copper
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
Product traceability