Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.470 |
100+ | €0.349 |
250+ | €0.319 |
500+ | €0.292 |
1000+ | €0.264 |
2500+ | €0.259 |
Price for:Each
Minimum: 10
Multiple: 10
€4.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No321017
Order Code3793048
Product RangePIDG
Stud Size - MetricM2.5
Stud Size - Imperial#4
Wire Size AWG Max22AWG
Conductor Area CSA0.4mm²
Product RangePIDG
Insulator ColourYellow
Insulator MaterialPVC (Polyvinylchloride)
Technical Specifications
Stud Size - Metric
M2.5
Wire Size AWG Max
22AWG
Product Range
PIDG
Insulator Material
PVC (Polyvinylchloride)
Stud Size - Imperial
#4
Conductor Area CSA
0.4mm²
Insulator Colour
Yellow
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003