Print Page
Image is for illustrative purposes only. Please refer to product description.
1,445 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.390 |
10+ | €2.320 |
100+ | €2.260 |
250+ | €2.190 |
500+ | €2.120 |
1000+ | €1.810 |
Price for:Each
Minimum: 1
Multiple: 1
€2.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No320764
Order Code3387985
Product RangeSolistrand
Stud Size - MetricM16
Stud Size - Imperial5/8"
Wire Size AWG Max10AWG
Conductor Area CSA6.64mm²
Product RangeSolistrand
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Stud Size - Metric
M16
Wire Size AWG Max
10AWG
Product Range
Solistrand
Insulator Material
Uninsulated
Stud Size - Imperial
5/8"
Conductor Area CSA
6.64mm²
Insulator Colour
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (4)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00736